Reference Only
MD12-027
Antennas WATERPROOF MULTIBAND ANTENNA.
Datasheet
MD12-027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Number of Bands | 2 Band | |
| Termination Style | TNC | |
| Application | Multiband | |
| Series | Antenna | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,67 € | 1.036,70 € | |
| 98,92 € | 2.473,00 € | |
| 95,98 € | 9.598,00 € |
Need more?