Reference Only
MD1690A-BM2MM
Obsolete
Diode Modules 1600V 90A DUAL 21MM B PCKAGE
Datasheet
MD1690A-BM2MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Vr - Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Technology | Si | |
| Series | MD1690A | |
| Packaging | Bulk | |
| Output Current | 90 A | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?