
MDBRE09PEJN0
D-Sub Standard Connectors Rugged D-sub vertical.
Datasheet
MDBRE09PEJN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Size | 1 (E) | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | MDBR | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,05 € | 578,40 € | |
| 11,44 € | 1.098,24 € | |
| 11,17 € | 3.216,96 € |
Need more?