Reference Only
MDH-21-R-BK
Cartridge Fuses 21A 600V high I2t ceramic.
Datasheet
MDH-21-R-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDH | |
| Product | Ceramic Fuses | |
| Current Rating | 21 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | 6.3 mm x 32 mm | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 150 VDC | |
| Interrupt Rating | 200 A | |
| Melting I2t | 5100 A2 sec | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 2.4 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 31.75 mm | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,50 € | 450,00 € | |
| 3,96 € | 1.188,00 € | |
| 3,73 € | 1.865,00 € | |
| 3,43 € | 3.430,00 € |
Need more?