Reference Only
MDM-BT-100TE-SJS
D-Sub Backshells 100 Position One Piece Backshell Connector Silver 180 Shielded.
Datasheet
MDM-BT-100TE-SJS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Type | Banding Backshell | |
| Shell Size | 100 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 645,87 € | 6.458,70 € |
Need more?