Reference Only
MDM-BT-15SE-SJS
D-Sub Backshells Micro Backshell, Shell Size 15, Side entry Aluminum Electroless nickel Stainless Steel Spring clips and jackscrews hardware,.
Datasheet
MDM-BT-15SE-SJS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Type | Banding Backshell | |
| Shell Size | 15 | |
| Cable Entry Angle | Side Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 057-9529-015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 383,53 € | 3.835,30 € | |
| 380,99 € | 9.524,75 € |
Need more?