Reference Only
MDME10-15P6P7-18BNF
New Product
D-Sub Micro-D Connectors MDME10 15 Pin#26 GaugePlugNo Shield,No JacketNo Ground Spring.
Datasheet
MDME10-15P6P7-18BNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Mounting Style | Cable Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDME10-Integral EMI Backshell | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 15 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 400 VAC | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 154262-0011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,23 € | 1.892,30 € | |
| 177,41 € | 4.435,25 € | |
| 168,69 € | 8.434,50 € |
Need more?