Reference Only
MDP-7-R
New Product
Cartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB.
Datasheet
MDP-7-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDP | |
| Product | Ceramic Fuses | |
| Current Rating | 7 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AB (6.35 mm x 31.75 mm) | |
| Voltage Rating AC | 250 VAC, 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 1.5 kA, 2 kA, 3 kA | |
| Melting I2t | 87 A2 sec | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 19.4 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.35 mm | |
| Length | 31.75 mm | |
| Subcategory | Fuses | |
| Type | High Voltage | |
| Voltage Drop | 203 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 6,25 € | |
| 1,22 € | 12,20 € | |
| 1,10 € | 55,00 € | |
| 1,04 € | 104,00 € | |
| 1,00 € | 250,00 € | |
| 0,96 € | 480,00 € | |
| 0,92 € | 920,00 € | |
| 0,90 € | 2.250,00 € |
Need more?