Reference Only
MDP-V-20-R
New Product
Cartridge Fuses FUSE CERAMIC 20A 500VAC 250VDC 3AB.
Datasheet
MDP-V-20-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDP | |
| Product | Ceramic Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AB (6.35 mm x 32.72 mm) | |
| Voltage Rating AC | 250 VAC, 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 1 kA, 2 kA, 3 kA | |
| Melting I2t | 375 A2 sec | |
| Mounting Style | Axial | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 3.5 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.35 mm | |
| Length | 32.72 mm | |
| Subcategory | Fuses | |
| Type | High Voltage | |
| Voltage Drop | 110 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 9,16 € | |
| 2,10 € | 25,20 € | |
| 1,89 € | 98,28 € | |
| 1,77 € | 177,00 € | |
| 1,73 € | 435,96 € | |
| 1,64 € | 820,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,54 € | 3.850,00 € |
Need more?