Reference Only
MDQ-1/8
Cartridge Fuses 250V .125A Dual Element Time Delay.
Datasheet
MDQ-1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDQ | |
| Product | Glass Fuses | |
| Current Rating | 125 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Resistance | 21.5 Ohms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 31.75 mm | |
| Product Type | Electronic Time Delay Dual Element Ferrule Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | MDQ-1-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,36 € | 196,80 € | |
| 36,63 € | 366,30 € | |
| 31,17 € | 1.558,50 € |
Need more?