Reference Only
MDR-10-15
Power Supplies - DIN Rail Mount 10W 15V 0.67A.
Datasheet
MDR-10-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 10 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 670 mA | |
| Industry | Industrial | |
| Length | 100 mm (3.937 in) | |
| Width | 22.5 mm (0.886 in) | |
| Height | 90 mm (3.543 in) | |
| Series | MDR-10 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,96 € | 10,96 € | |
| 10,44 € | 52,20 € | |
| 10,01 € | 100,10 € | |
| 9,86 € | 197,20 € |
Need more?