Reference Only
MDR-134-1
Industrial Relays .215 AMP 115 VAC 8FORM C 8PDT.
Datasheet
MDR-134-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Rotary Relays | |
| Type | Vibration Resistant | |
| Contact Termination | Screw | |
| Relay Contact Form | 8 Form C (8PDT-NO, NC) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 66 Ohms | |
| Coil Current | 215 mA | |
| Height | 89.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393139-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.379,54 € | 10.138,62 € |
Need more?