Reference Only
MDR-135-1
Industrial Relays 4FormC 4PDT 28VDC.
Datasheet
MDR-135-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Vibration Resistant | |
| Contact Termination | Screw | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 76 Ohms | |
| Coil Current | 362 mA | |
| Length | 66.68 mm | |
| Width | 66.68 mm | |
| Height | 79.5 mm | |
| Power Consumption | 10 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393139-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.652,65 € | 10.957,95 € |
Need more?