Reference Only
MDSM-30PE-Z10-VR22
D-Sub Micro-D Connectors 15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector.
Datasheet
MDSM-30PE-Z10-VR22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation | Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | Micro | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Part # Aliases | 121661-1076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 66 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,23 € | 5.361,18 € |
Need more?