Reference Only
MDSR-4-12-28
Magnetic / Reed Switches MAGNETIC REED SWITCH.
Datasheet
MDSR-4-12-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Sub-Miniature | |
| Contact Form | SPST | |
| Operate Range | 12 AT to 28 AT | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Contact Position | Normally Open | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | MDSR-4 | |
| Subcategory | Switches | |
| Tradename | Hamlin | |
| Voltage Rating DC | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 800,00 € | |
| 0,80 € | 4.000,00 € |
Need more?