
MDT-2000-48A-Black
Heat Shrink Tubing & Sleeves MDT 2000 BK 48A 6902000BK.
Datasheet
MDT-2000-48A-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flexible | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 50.8 mm (2 in) | |
| Recovered Diameter | 16.5 mm (0.65 in) | |
| Shrink Ratio | 3:1 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400740678 7000005985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,61 € | 624,15 € | |
| 40,64 € | 1.219,20 € | |
| 40,30 € | 2.418,00 € | |
| 39,96 € | 4.195,80 € | |
| 39,61 € | 10.100,55 € |
Need more?