Reference Only
MDT-3000-48A-Black
Heat Shrink Tubing & Sleeves HS CABLE SLEEVE 48IN STICK BLACK.
Datasheet
MDT-3000-48A-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flexible | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 76.2 mm (3 in) | |
| Recovered Diameter | 25.4 mm (1 in) | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400740679 7000132421 7000132421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,69 € | 865,35 € | |
| 56,51 € | 1.695,30 € | |
| 55,94 € | 3.356,40 € | |
| 55,45 € | 5.822,25 € |
Need more?
Available Regional Inventory
3 available now at tti.com