Reference Only
MDU-S1-1LAA
Obsolete
Splice Enclosures
Datasheet
MDU-S1-1LAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Splice Enclosures | |
| Type | Splice Enclosure | |
| Width | 154 mm | |
| Height | 241 mm | |
| IP Rating | IP55 | |
| Color | Gray | |
| Material | Polycarbonate (PC) | |
| NEMA Rating | 4 | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 904-01315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?