Reference Only
ME240A2449F01
Obsolete
Desktop AC Adapters 240W 24V 10A 240mV pk-pk 4-pin Snap n Lock, C14 Input, IP22
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 240 W | |
| Output Voltage-Channel 1 | 12 VDC to 48 VDC | |
| Output Current-Channel 1 | 5 A to 16.6 A | |
| Industry | Medical, Industrial | |
| Connector Type | Rectangular Connector | |
| DC Output Connector | 6 Pin Molex Connector | |
| DC Output Cord Length | 1 m | |
| Efficiency | 88 % | |
| Series | ME240 | |
| Standard | 2xMOPP | |
| Height | 1.85 in | |
| Length | 8.4 in | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | Power Supplies | |
| Width | 4.24 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?