Reference Only
MEC100-90-2PV-C
End of Life
Cable Mounting & Accessories Metal Edge Clip, 1 to 2 PV Wires, 90 ,
Datasheet
MEC100-90-2PV-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Type | Wire Clip | |
| Mounting Style | Edge Mount | |
| Material | Stainless Steel | |
| Color | Silver | |
| Maximum Bundle Diameter | 7.6 mm | |
| Width | 9.7 mm | |
| For Use With | Cable | |
| Height | 21.1 mm | |
| Panel Thickness | 2.5 mm | |
| Product | Accessories | |
| Series | MEC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?