Reference Only
MEC125-4PV-C
Conduit Fittings & Accessories .
Datasheet
MEC125-4PV-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Accessories | |
| Type | Wire Clip | |
| Material | Stainless Steel | |
| Color | Silver | |
| Mounting Style | Edge Clip | |
| Panel Thickness | 3.2 mm | |
| Series | MEC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,66 € | 66,00 € | |
| 0,65 € | 325,00 € | |
| 0,616 € | 616,00 € | |
| 0,589 € | 1.472,50 € | |
| 0,575 € | 2.875,00 € | |
| 0,563 € | 5.630,00 € |
Need more?