Reference Only
MEMSPeed Pro II Oscillator Programmer
Obsolete
Programmers - Universal & Memory Based MEMS programmer Kit
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmers - Universal & Memory Based | |
| Product | Oscillator Programmers | |
| Tool Is For Evaluation Of | ASxM, ASxMB, ASxMPC, ASxMPLP, ASxMPLV, ASxMPHC | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Interface Type | USB | |
| Description/Function | Kit includes MEMSPEED II programmer, USB cable, tweezers, quick start guide and Installation USB flash drive | |
| Dimensions | 2.5 in x 1.25 in x 0.5 in | |
| Packaging | Bulk | |
| Product Type | Programmers - Universal & Memory Based | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?