
MEP-20-AEM-6..28963
Motor Starters
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motor Starters | |
| Motor Drive Type | On-Winding | |
| Operating Supply Voltage | 230 VAC | |
| Current Rating | 20 A | |
| Number of Phases | 1 Phase | |
| Features | Snap Action Disc | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?