Reference Only
METS4-X
Wire Labels & Markers EMBOSSING TAPE, 304 STEEL, .5".
Datasheet
METS4-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Tape | |
| Material | Stainless Steel | |
| Series | METS | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7320909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,06 € | 160,60 € | |
| 15,52 € | 310,40 € | |
| 15,51 € | 775,50 € | |
| 15,19 € | 1.519,00 € | |
| 15,05 € | 3.010,00 € | |
| 14,81 € | 7.405,00 € |
Need more?