Reference Only
MEV200AAANA06
General Purpose Relays HIGH POWER SWITCHING RELAY
Datasheet
MEV200AAANA06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Voltage | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Relay Contact Form | 1 Form X (SPST-NO) | |
| Contact Current Rating | 500 A | |
| Contact Termination | Stud | |
| Mounting Style | Screw Mount | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 3.14 Ohms | |
| Contact Material | Copper | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1618392-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?