Reference Only

MEXY2A394K

Obsolete
Film Capacitors 0.39uF 100Vac 10%

Manufacturer:

Mfr Part:
MEXY2A394K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance390 nF
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length25.5 mm (1.004 in)
Width8.5 mm (0.335 in)
ProductSuppression Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Height17.5 mm (0.689 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesMEXY
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeClass X2 and Y2/X2 Polyester Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?