Reference Only
MF-ASMF008X-2
New Product
Resettable Fuses - PPTC .
Datasheet
MF-ASMF008X-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-ASMF | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Hold Current | 80 mA | |
| Maximum Voltage | 6 V | |
| Trip Current | 240 mA | |
| Current Rating - Max | 50 A | |
| Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 0.4 mm | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Length | 1.15 mm | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Multifuse | |
| Width | 0.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,532 € | 5.320,00 € |
Need more?