Reference Only

MF-LSMF260X-2.

Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
MF-LSMF260X-2.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2.6 A
Maximum Voltage24 V
Trip Current5.2 A
Current Rating - Max20 A
Resistance75 mOhms
Package / Case3121 (7954 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingCut Tape
Height1.6 mm
Length7.98 mm
Pd - Power Dissipation1.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width5.44 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
3.600 available now at tti.com