Reference Only
MF-RM012/240-0
Resettable Fuses - PPTC 240V .12A-HD 1.2A-MAX.
Datasheet
MF-RM012/240-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-RM | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 120 mA | |
| Maximum Voltage | 240 VAC | |
| Trip Current | 300 mA | |
| Current Rating - Max | 1.2 A | |
| Resistance | 12 Ohms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Bulk | |
| Diameter | 8.3 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,242 € | 2.178,00 € |
Need more?