Reference Only

MF-S120S

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
MF-S120S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-S
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current1.2 A
Maximum Voltage15 VDC
Trip Current2.7 A
Current Rating - Max100 A
Resistance160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height1 mm
Length22.1 mm
Pd - Power Dissipation1.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width5.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?