Reference Only
MF-USHT075KX-2
Resettable Fuses - PPTC .
Datasheet
MF-USHT075KX-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-USHT | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 750 mA | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 3.75 A | |
| Current Rating - Max | 20 A | |
| Resistance | 1 Ohms | |
| Package / Case | 1210 (3225 metric) | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Length | 3.2 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?