Reference Only

MF-USMF020-2.

Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A

Manufacturer:

Mfr Part:
MF-USMF020-2.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-USMF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage30 VDC
Trip Current400 mA
Current Rating - Max10 A
Resistance5 Ohms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingCut Tape
Height1.1 mm
Length3.43 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
70 available now at tti.com