Reference Only
MF-USML230-2
Obsolete
Resettable Fuses - PPTC 6 V 2.3A-HD 50A MAX
Datasheet
MF-USML230-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-USML | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 4.6 A | |
| Maximum Voltage | 6 V | |
| Trip Current | 2.3 A | |
| Current Rating - Max | 50 A | |
| Resistance | 24 mOhms | |
| Package / Case | 1210 (3225 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Length | 3 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | Low Ohmic PTC Resettable Fuses | |
| Width | 2.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?