
MFC2512-R100FT4
Metal Foil Resistors - SMD .1 OHM 2W 1%
Datasheet
MFC2512-R100FT4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?