Reference Only
MFM-20-12
Power Supplies - Board Mount 21.6W 12V 1.8A 1.93X0.94 Med Open.
Datasheet
MFM-20-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 21.6 W | |
| Input Voltage | 80 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1.8 A | |
| Mounting Style | Through Hole | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Length | 49 mm | |
| Width | 23.8 mm | |
| Height | 23 mm | |
| Series | MFM-20 | |
| Compliance | ES60601-1, IEC/EN60601-1 | |
| Industry | Medical | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 35 C | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,31 € | 1.862,00 € |
Need more?