
MFS1/4CCT26A2702F
Metal Foil Resistors - Through Hole 27K OHM 1% .25W
Datasheet
MFS1/4CCT26A2702F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Automotive Resistors | |
| Qualification | AEC-Q200 | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?