Reference Only
MG-E105H
Reed Relays .
Datasheet
MG-E105H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Switching Voltage | 100 V | |
| Coil Resistance | 150 Ohms | |
| Termination Style | SMD/SMT | |
| Series | M Series | |
| Packaging | Reel | |
| Maximum Switching Current | 500 mA | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Tradename | Sanyu | |
| Part # Aliases | MG-E105H 1H-14G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,49 € | 5.490,00 € |
Need more?