Reference Only
MGBBT-00290-P
Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306
Datasheet
MGBBT-00290-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Pin Terminal Transformers | |
| Termination Style | Through Hole | |
| Inductance | 6.1 mH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Package / Case | 13.97 mm x 13.97 mm x 12.7 mm | |
| Length | 13.97 mm | |
| Width | 13.97 mm | |
| Height | 12.7 mm | |
| Maximum DC Resistance | 2.45 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers | |
| Part # Aliases | 3-1879385-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?