Reference Only
MGCOV
Relay Sockets & Hardware RELAY COVER.
Datasheet
MGCOV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Covers | |
| Accessory Type | Cover | |
| Associated Relay Series | MGN | |
| Mounting Style | Snap In | |
| Product Type | Relay Sockets & Hardware | |
| Series | MG | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,35 € | 77,35 € | |
| 68,88 € | 688,80 € | |
| 65,76 € | 1.644,00 € | |
| 63,50 € | 3.175,00 € | |
| 61,32 € | 6.132,00 € |
Need more?