Reference Only
MGDQ6-00006-P
Power Inductors - SMD 4.8uH 13.5mA .016Ohm.
Datasheet
MGDQ6-00006-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 4.8 uH | |
| Maximum DC Current | 13.5 mA | |
| Maximum DC Resistance | 16 mOhms | |
| Termination | Standard | |
| Length | 12.8 mm | |
| Width | 12.8 mm | |
| Height | 6 mm | |
| Series | MGD | |
| Packaging | Reel | |
| Inductance - nH | 4800 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 6-1879387-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?