Reference Only
MGDU3-00003-P
Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS.
Datasheet
MGDU3-00003-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MGD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4.8 A | |
| Maximum DC Resistance | 18.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 12.95 mm x 9.4 mm x 5.21 mm | |
| Length | 12.95 mm | |
| Width | 9.4 mm | |
| Height | 5.21 mm | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Type | Wirewound | |
| Application | High Current | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | 2-1879389-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?