
MGDU5-00012-P
Common Mode Chokes / Filters MGDU5-00012,US- L47Isat4.5Irms2.6.
Datasheet
MGDU5-00012-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MGD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.6 A | |
| Maximum DC Resistance | 86 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 18.54 mm x 15.24 mm x 7.4 mm | |
| Length | 18.54 mm | |
| Width | 15.24 mm | |
| Height | 7.4 mm | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Type | Wirewound | |
| Application | High Current | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | 5-1879389-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 12.400,00 € |
Need more?