Reference Only
MGJ2D121509MPC-R7
DC/DC Converters - SMD Isolated DC/DC Converters - SMD DC/DC 2W SM 12-15/9V 5.2KV.
Datasheet
MGJ2D121509MPC-R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 10.8 V | |
| Input Voltage, Max | 13.2 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 80 mA | |
| Output Voltage-Channel 2 | - 9 V | |
| Output Current-Channel 2 | 80 mA | |
| Isolation Voltage | 5.7 kV | |
| Package / Case | SMT-8 | |
| Length | 19.94 mm | |
| Width | 14.99 mm | |
| Height | 4.39 mm | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MGJ2 | |
| Dimensions | 19.94 mm x 14.99 mm x 4.39 mm | |
| Input Voltage | 10.8 V to 13.2 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 436,00 € | |
| 5,06 € | 506,00 € | |
| 4,98 € | 1.245,00 € | |
| 4,92 € | 2.460,00 € | |
| 4,91 € | 4.910,00 € |
Need more?