Reference Only
MGJ6Q05P24MC-R13
End of Life
DC/DC Converters - SMD
Datasheet
MGJ6Q05P24MC-R13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 4 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 9 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 42 mA | |
| Output Voltage-Channel 2 | 24 V | |
| Output Current-Channel 2 | 42 mA | |
| Isolation Voltage | 5.7 kV | |
| Length | 44.07 mm | |
| Width | 22.61 mm | |
| Height | 14.05 mm | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MGJ6 | |
| Application | Industrial | |
| Dimensions | 44.07 mm x 22.61 mm x 14.05 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Output Current-Channel 3 | 42 mA | |
| Output Current-Channel 4 | 125 mA | |
| Output Voltage-Channel 3 | 24 V | |
| Output Voltage-Channel 4 | 24 V | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?