Reference Only

MGN2A-AC120

Industrial Relays SHRT DPST-NO 120VAC.

Manufacturer:

Mfr Part:
MGN2A-AC120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
TypeHeavy Duty
Contact TerminationScrew
Relay Contact FormDPST (2 Form A)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance295 Ohms
Coil Current79 mA
Switching Voltage600 VAC, 28 VDC
Contact MaterialSilver
SeriesMGN
Length84.33 mm
Width63.5 mm
Height60.45 mm
PackagingBulk
Power Consumption9.5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases7270185 MGN2AAC120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
73,66 €73,66 €
36,40 €364,00 €
Need more?
Contact Us