Reference Only
MGN2A-AC24
Industrial Relays SHRT DPST-NO 24VAC.
Datasheet
MGN2A-AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | Heavy Duty | |
| Contact Termination | Screw | |
| Relay Contact Form | DPST (2 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Coil Resistance | 11.5 Ohms | |
| Coil Current | 396 mA | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Contact Material | Silver | |
| Series | MGN | |
| Length | 84.33 mm | |
| Width | 63.5 mm | |
| Height | 60.45 mm | |
| Power Consumption | 9.5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7270203 MGN2AAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,30 € | 47,30 € | |
| 40,49 € | 404,90 € | |
| 39,97 € | 999,25 € |
Need more?