
MGPWL-00057-P
Power Inductors - SMD MGPWL-00057, IND SDRI 6.8X2.8mmSMD SS.
Datasheet
MGPWL-00057-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Maximum DC Resistance | 30 mOhms | |
| Termination | Standard | |
| Series | MGP | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1879483-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.960 / Multiples: 980)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 2.332,40 € | |
| 1,17 € | 5.733,00 € |
Need more?