
MGPWL-00289-P
Power Inductors - SMD RoHS Conv. DR choke 2.2uH.
Datasheet
MGPWL-00289-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Inductance | 2.2 uH | |
| Maximum DC Resistance | 30 mOhms | |
| Termination | Standard | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1879480-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.960 / Multiples: 980)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 1.803,20 € | |
| 0,91 € | 2.675,40 € | |
| 0,90 € | 5.292,00 € |
Need more?