Reference Only
MGS.850
New Product
Antenna Accessories Colosseum MGS.850 Mounting Gasket on Ford Explorer Roof Style
Datasheet
MGS.850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Accessories | |
| Product | Accessory | |
| Type | Mounting Gasket | |
| For Use With | Ford Explorer Roof Style | |
| Packaging | Bulk | |
| Product Type | Antenna Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016931050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?