Reference Only
MGS130-2.4M2.4M-1.0M
RF Cable Assemblies 2.4 (m) to 2.4 (m) 1.0 Meter Assembly
Datasheet
MGS130-2.4M2.4M-1.0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | 2.4 mm | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | 2.4 mm | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 1 m (3.281 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Jacket Color | Blue | |
| Product Type | RF Cable Assemblies | |
| Series | Space Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MaxGain |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?